Part Details for CK12BX680KTR by Kyocera AVX Components
Overview of CK12BX680KTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK12BX680KTR
CK12BX680KTR CAD Models
CK12BX680KTR Part Data Attributes
|
CK12BX680KTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK12BX680KTR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CK12BX680KTR
This table gives cross-reference parts and alternative options found for CK12BX680KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK12BX680KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX680KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX680KTR vs CKR11BX680KS |
CKR11BX680KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX680KTR vs CKR11BX680KMTR |
CKR11BX680KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX680KTR vs CKR11BX680KSTR |
CKR11BX680KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX680KTR vs CKR11BX680KRTR |
CKR11BX680KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX680KTR vs CKR11BX680KM |
CKR11BX680KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX680KTR vs CKR11BX680KP |
CKR11BX680KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX680KTR vs CKR11BX680KR |