Part Details for CK12BX121K by Kyocera AVX Components
Overview of CK12BX121K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK12BX121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.00012 uF, THROUGH HOLE MOUNT | 2979 |
|
$0.7009 / $1.6688 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4910 |
|
$0.8900 / $1.7500 | Buy Now |
Part Details for CK12BX121K
CK12BX121K CAD Models
CK12BX121K Part Data Attributes
|
CK12BX121K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK12BX121K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CK12BX121K
This table gives cross-reference parts and alternative options found for CK12BX121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK12BX121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX121KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX121K vs CKR11BX121KS |
CKR11BX121KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX121K vs CKR11BX121KPTR |
M39014/05-2821 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX121K vs M39014/05-2821 |
C114K121K1X5CA7200 | Cap,Ceramic,120pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | CK12BX121K vs C114K121K1X5CA7200 |
M39014/05-2821 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX121K vs M39014/05-2821 |
M39014/05-2621 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CK12BX121K vs M39014/05-2621 |
CKR11BX121KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX121K vs CKR11BX121KMTR |
CKR11BX121KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX121K vs CKR11BX121KRTR |
CKR11BX121KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX121K vs CKR11BX121KSTR |
M39014/05-2021 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00012uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CK12BX121K vs M39014/05-2021 |