Part Details for CK0J107M6L006VR by Samwha Electronics
Overview of CK0J107M6L006VR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK0J107M6L006VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK0J107M6L006VR
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 6.3VDC, Ø6.3x5.8mm Min Qty: 10 | 2937 |
|
$0.0463 / $0.1003 | Buy Now |
Part Details for CK0J107M6L006VR
CK0J107M6L006VR CAD Models
CK0J107M6L006VR Part Data Attributes:
|
CK0J107M6L006VR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CK0J107M6L006VR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 230 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for CK0J107M6L006VR
This table gives cross-reference parts and alternative options found for CK0J107M6L006VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK0J107M6L006VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD0J107M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | CK0J107M6L006VR vs CD0J107M6L006VR |
EEVFK0J101P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2626, CHIP | Panasonic Electronic Components | CK0J107M6L006VR vs EEVFK0J101P |
EMZA6R3ADA101MF61G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Chemi-Con | CK0J107M6L006VR vs EMZA6R3ADA101MF61G |
EEVFK0J101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | CK0J107M6L006VR vs EEVFK0J101M |
EEVFK0J101Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | CK0J107M6L006VR vs EEVFK0J101Q |