Part Details for CK06BX823K by KEMET Corporation
Overview of CK06BX823K by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX823K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK06BX823K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.082 uF, 100 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CK06BX823K) RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8502 / $1.0202 | Buy Now |
DISTI #
80-CK06X823K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.082 uF BX 10% 5.08 mm CK06 RoHS: Compliant | 0 |
|
$0.7590 / $1.9500 | Order Now |
|
Bristol Electronics | Min Qty: 4 | 3380 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 82nf, 100V, 10±% | 221 |
|
$1.1285 / $2.0898 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 82nf, 100V, 10±% | 70 |
|
$0.4406 / $0.9790 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 82nf, 100V, 10±% | 2704 |
|
$0.5000 / $2.0000 | Buy Now |
DISTI #
CK06BX823K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 100 V, � 10%, BX, Radial Leaded (Alt: CK06BX823K) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK06BX823K
CK06BX823K CAD Models
CK06BX823K Part Data Attributes
|
CK06BX823K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK06BX823K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/19 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK06BX823K
This table gives cross-reference parts and alternative options found for CK06BX823K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX823K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/2-1269V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2909, | KEMET Corporation | CK06BX823K vs M39014/2-1269V |
MR061C823KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX823K vs MR061C823KTTTR1 |
MR061C823KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX823K vs MR061C823KTTTRX |
C066T823K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX823K vs C066T823K1X5CP |
C062T823K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX823K vs C062T823K1X5CA |
C066T823K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX823K vs C066T823K1X5CS |
CKR06BX823KRVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2909, | Cornell Dubilier Electronics Inc | CK06BX823K vs CKR06BX823KRVTR |
CKR06BX823KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX823K vs CKR06BX823KS |
C062K823K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX823K vs C062K823K1X5CS |
M39014/2-1349V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 2909, | KEMET Corporation | CK06BX823K vs M39014/2-1349V |