There are no models available for this part yet.
Overview of CK06BX222K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CK06BX222K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52J1914
|
Newark | Capacitor, ceramic,2200Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK06BX222K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 / $0.7790 | Buy Now | |
DISTI #
478-CK06BX222K-ND
|
DigiKey | CAP CER 2200PF 200V BX RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6962 / $2.2300 | Buy Now | |
DISTI #
CK06BX222K
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 200 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: CK06BX222K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6974 | Buy Now | |
DISTI #
581-CK06BX222K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2200PF 200V 10% 5.08MM RoHS: Not Compliant | 700 |
|
$0.6110 / $1.3900 | Buy Now | |
Bristol Electronics | Min Qty: 4 | 9209 |
|
$0.3900 / $1.5000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 2.2nf, 200V, 10±% | 7367 |
|
$0.4400 / $2.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 2.2nf, 200V, 10±% | 38 |
|
$1.3368 / $2.2280 | Buy Now | ||
DISTI #
CK06BX222K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 2200PF 200V 10% 5.08MM Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4280 / $0.4790 | Buy Now |
CAD Models for CK06BX222K by Kyocera AVX Components
Part Data Attributes for CK06BX222K by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.37 mm
|
JESD-609 Code
|
e0
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-C-11015
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CK06BX222K
This table gives cross-reference parts and alternative options found for CK06BX222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/021286 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CK06BX222K vs M39014/021286 |
CKR06BX222KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX222K vs CKR06BX222KM |
M39014/02-1326 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX222K vs M39014/02-1326 |
CK06BX222KAMMO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CK06BX222K vs CK06BX222KAMMO |
M39014/021246V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX222K vs M39014/021246V |
MIL-PRF-39014/021246 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK06BX222K vs MIL-PRF-39014/021246 |
C062K222K2X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CK06BX222K vs C062K222K2X5CA7317 |
CKR06BX222KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX222K vs CKR06BX222KP |
MIL-PRF-39014/021206 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK06BX222K vs MIL-PRF-39014/021206 |
M39014/02-1286V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX222K vs M39014/02-1286V |
Related Parts for CK06BX222K
-
C1608X7R1C474K080ACFixed Capacitors
-
RN731JLTD1003B25Fixed Resistors
-
M55302/4-06Headers and Edge Type Connectors
-
ML425PJB103MLZFixed Inductors
-
DD100KB80Rectifier Diodes
-
UC3843NSwitching Regulator or Controllers
-
MC7915CTLinear Regulator ICs
-
TLV2302IDROperational Amplifiers
-
72911Terminals and Terminal Blocks