Part Details for CK06BX184K by Kyocera AVX Components
Overview of CK06BX184K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX184K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7641
|
Newark | Multilayer Ceramic Capacitor, Ck06 Series, 0.18 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: No |Kyocera Avx CK06BX184K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1620 |
|
$1.3900 / $2.8000 | Buy Now |
DISTI #
478-CK06BX184K-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9606 | Buy Now |
DISTI #
CK06BX184K
|
Avnet Americas | Cap Ceramic 0.18uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK06BX184K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1438 / $2.4541 | Buy Now |
DISTI #
581-CK06BX184K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MOLDED RADIAL STD RoHS: Not Compliant | 1000 |
|
$1.8500 / $4.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 180nf, 50V, 10±% | 21 |
|
$0.6120 / $1.0200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 180nf, 50V, 10±% | 1208 |
|
$0.5950 / $1.7000 | Buy Now |
Part Details for CK06BX184K
CK06BX184K CAD Models
CK06BX184K Part Data Attributes
|
CK06BX184K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK06BX184K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK06BX184K
This table gives cross-reference parts and alternative options found for CK06BX184K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX184K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX184KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX184K vs CKR06BX184KM |
CKR06BX184KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX184K vs CKR06BX184KP |