Part Details for CK05W47NF20%50VB by EXXELIA Group
Overview of CK05W47NF20%50VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Part Details for CK05W47NF20%50VB
CK05W47NF20%50VB CAD Models
CK05W47NF20%50VB Part Data Attributes
|
CK05W47NF20%50VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CK05W47NF20%50VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.047uF, 1919,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
Length | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |
Alternate Parts for CK05W47NF20%50VB
This table gives cross-reference parts and alternative options found for CK05W47NF20%50VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05W47NF20%50VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX473MS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05W47NF20%50VB vs CKR04BX473MS |
MIL-PRF-39014/230268 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05W47NF20%50VB vs MIL-PRF-39014/230268 |
M39014/011548 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CK05W47NF20%50VB vs M39014/011548 |
CK0547NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.047uF, 1919, | EXXELIA Group | CK05W47NF20%50VB vs CK0547NF20%50V |
M39014/011508 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CK05W47NF20%50VB vs M39014/011508 |
M39014/011508V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CK05W47NF20%50VB vs M39014/011508V |
M39014/01-1548 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05W47NF20%50VB vs M39014/01-1548 |
MIL-PRF-39014/011588 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05W47NF20%50VB vs MIL-PRF-39014/011588 |
M39014/011588V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05W47NF20%50VB vs M39014/011588V |
MIL-PRF-39014/011468 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK05W47NF20%50VB vs MIL-PRF-39014/011468 |