There are no models available for this part yet.
Overview of CK05BX822K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for CK05BX822K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH0899
|
Newark | Cap 0.0082Uf 100Vdc X7R 10% Rdl 5.08Mm Rohs Compliant: No |Kemet CK05BX822K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.3280 / $0.3920 | Buy Now | |
DISTI #
45AC6512
|
Newark | Cap, 8200Pf, 100V, 10%, X7R, Capacitance:8200Pf, Voltage Rating:100V, Product Range:Ck05 Series, Mil-C-11015/18, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Rohs Compliant: No |Kemet CK05BX822K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$0.3140 / $0.6860 | Buy Now | |
DISTI #
C052K822K1X5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 100 V, ? 10%, BX, Radial Leaded - Bulk (Alt: C052K822K1X5CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 200 |
|
RFQ | ||
DISTI #
80-CK05X822K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 8200 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 353 |
|
$0.3710 / $1.0700 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 2144 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 8.2nf, 100V, 10±% | 1715 |
|
$0.2600 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 8.2nf, 100V, 10±% | 424 |
|
$0.5790 / $1.4475 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 8.2nf, 100V, 10±% | 32 |
|
$0.5211 / $0.8685 | Buy Now | ||
DISTI #
CK05BX822K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 8200 pF BX 10% 5.08 mm CK05 Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.3860 | Buy Now | |
DISTI #
C052K822K1X5CA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 100 V, � 10%, BX, Radial Leaded (Alt: C052K822K1X5CA) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CK05BX822K by KEMET Corporation
Part Data Attributes for CK05BX822K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-C-11015/18
|
Size Code
|
1909
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|