Part Details for CK05BX270K by KEMET Corporation
Overview of CK05BX270K by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX270K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2014-ND
|
DigiKey | CAP CER 27PF 200V 10% RADIAL Min Qty: 400 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5737 | Buy Now |
DISTI #
CK05BX270K
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 200 V, ? 10%, BX, Radial Leaded - Bulk (Alt: CK05BX270K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 153 |
|
$0.3453 / $0.5529 | Buy Now |
DISTI #
80-CK05X270K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 27 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 573 |
|
$0.3710 / $0.5200 | Buy Now |
DISTI #
77348633
|
Verical | Cap Ceramic 27pF 200V BX 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 | Americas - 145 |
|
$0.6688 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1583 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 200V, 10±% | 1266 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 200V, 10±% | 80 |
|
$0.4000 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 200V, 10±% | 75 |
|
$0.3524 / $0.7830 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 200V, 10±% | 16 |
|
$0.2700 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27pf, 200V, 10±% | 13 |
|
$0.3950 / $0.7900 | Buy Now |
Part Details for CK05BX270K
CK05BX270K CAD Models
CK05BX270K Part Data Attributes
|
CK05BX270K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX270K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/18 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX270K
This table gives cross-reference parts and alternative options found for CK05BX270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX270KMVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX270K vs CKR05BX270KMVTR |
CKR05BX270KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX270K vs CKR05BX270KM |
C056T270K2X5CA7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | KEMET Corporation | CK05BX270K vs C056T270K2X5CA7303 |
C056K270K2X5CA7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | KEMET Corporation | CK05BX270K vs C056K270K2X5CA7301 |
CKR05BX270KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK05BX270K vs CKR05BX270KP |
CKR05BX270KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX270K vs CKR05BX270KR |
CKR05BX270KMTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK05BX270K vs CKR05BX270KMTR |
CKR05BX270KMV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX270K vs CKR05BX270KMV |
CKR05BX270KA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX270K vs CKR05BX270KA |
CKR05BX270KAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX270K vs CKR05BX270KAV |