There are no models available for this part yet.
Overview of CK05BX123K by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for CK05BX123K by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65F640
|
Newark | Ceramic Capacitor 0.012Uf, 50V, X7R, 10%, Radial, Capacitance:12000Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Product Range:Ck05 Series Rohs Compliant: No |Cornell Dubilier CK05BX123K RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4920 | Buy Now | |
Onlinecomponents.com | Multilayer Ceramic Capacitors - Radial - 0.012uF (+/-) 10% - 50VDC - X7R - MIL-C-11015/18 RoHS: Compliant |
300 In Stock |
|
$0.3830 / $1.3800 | Buy Now | ||
DISTI #
51566893
|
Verical | Cap Ceramic 0.012uF 50V BX 10% Radial 5.1mm 125°C RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2010 | Americas - 300 |
|
$0.4979 / $1.7940 | Buy Now | |
Master Electronics | Multilayer Ceramic Capacitors - Radial - 0.012uF (+/-) 10% - 50VDC - X7R - MIL-C-11015/18 RoHS: Compliant |
300 In Stock |
|
$0.3830 / $1.3800 | Buy Now |
CAD Models for CK05BX123K by Cornell Dubilier Electronics Inc
Part Data Attributes for CK05BX123K by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.8 mm
|
JESD-609 Code
|
e0
|
Length
|
4.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-11015/18
|
Size Code
|
1909
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.1 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.3 mm
|
Alternate Parts for CK05BX123K
This table gives cross-reference parts and alternative options found for CK05BX123K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX123K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T123K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX123K vs C056T123K5X5CP |
M39014/1-1457V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | CK05BX123K vs M39014/1-1457V |
C056K123K5X5CR7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | CK05BX123K vs C056K123K5X5CR7301 |
C056K123K5X5CM7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | CK05BX123K vs C056K123K5X5CM7301 |
CKR05BX123KRTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK05BX123K vs CKR05BX123KRTR |
M39014/1-1577V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | CK05BX123K vs M39014/1-1577V |
C056T123K5X5CM7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | CK05BX123K vs C056T123K5X5CM7303 |
CKR05BX123KSVTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX123K vs CKR05BX123KSVTR |
C056T123K5X5CA7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | CK05BX123K vs C056T123K5X5CA7301 |
MR045C123KAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX123K vs MR045C123KAATR2 |