Part Details for CK05BX121KTR2 by Kyocera AVX Components
Overview of CK05BX121KTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CK05BX121KTR2
CK05BX121KTR2 CAD Models
CK05BX121KTR2 Part Data Attributes
|
CK05BX121KTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX121KTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.00012uF, 1919,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CK05BX121KTR2
This table gives cross-reference parts and alternative options found for CK05BX121KTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX121KTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK05BX121KTR1 | Ceramic Capacitor, Ceramic, 200V, BX, 0.00012uF, 1919 | Kyocera AVX Components | CK05BX121KTR2 vs CK05BX121KTR1 |
CKR05WF120PF10%200V-/CECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.00012uF, 1919, | EXXELIA Group | CK05BX121KTR2 vs CKR05WF120PF10%200V-/CECC+ |
CK05WF120PF10%200V-/CECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.00012uF, 1919, | EXXELIA Group | CK05BX121KTR2 vs CK05WF120PF10%200V-/CECC+ |
CK05F120PF10%200V-/CECC+ | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 0.00012uF, 1919, | EXXELIA Group | CK05BX121KTR2 vs CK05F120PF10%200V-/CECC+ |