There are no models available for this part yet.
Overview of CK05BX120K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for CK05BX120K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CK05BX120K
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CK05BX120K) RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4129 / $0.4955 | Buy Now | |
DISTI #
80-CK05X120K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 12 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 0 |
|
$0.3710 / $1.0600 | Order Now | |
Bristol Electronics | Min Qty: 7 | 2412 |
|
$0.1950 / $0.7500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 12pf, 200V, 10±% | 1929 |
|
$0.2600 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 12pf, 200V, 10±% | 332 |
|
$0.1440 / $0.2700 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 12pf, 200V, 10±% | 52 |
|
$0.2370 / $0.7900 | Buy Now | ||
DISTI #
CK05BX120K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 12 pF, 200 V, � 10%, BX, Radial Leaded (Alt: CK05BX120K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CK05BX120K by KEMET Corporation
Part Data Attributes for CK05BX120K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-C-11015/18
|
Size Code
|
1909
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CK05BX120K
This table gives cross-reference parts and alternative options found for CK05BX120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX120KPV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX120K vs CKR05BX120KPV |
CKR05BX120KAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX120K vs CKR05BX120KAV |
CKR05BX120KMV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX120K vs CKR05BX120KMV |
C056T120K2X5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX120K vs C056T120K2X5CS |
C056K120K2X5CP7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | KEMET Corporation | CK05BX120K vs C056K120K2X5CP7303 |
M39014/1-1283V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | KEMET Corporation | CK05BX120K vs M39014/1-1283V |
C056T120K2X5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX120K vs C056T120K2X5CR |
CKR05BX120KRVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX120K vs CKR05BX120KRVTR |
CKR05BX120KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK05BX120K vs CKR05BX120KP |
C056K120K2X5CA7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | KEMET Corporation | CK05BX120K vs C056K120K2X5CA7303 |