Part Details for CK-L19535D311 by FDK Corporation
Overview of CK-L19535D311 by FDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Part Details for CK-L19535D311
CK-L19535D311 CAD Models
CK-L19535D311 Part Data Attributes
|
CK-L19535D311
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CK-L19535D311
FDK Corporation
Isolator, 17700MHz Min, 21200MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FDK CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 21200 MHz | |
Operating Frequency-Min | 17700 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.33 |