Part Details for CJ70TL-24 by Trompeter
Overview of CJ70TL-24 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CJ70TL-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380756
|
RS | TRB JACK, STRAIGHT, WRENCH CRIMP, 2 LUG, FOR 202-3934 CABLE | Trompeter CJ70TL-24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8460 | RFQ |
DISTI #
TROCJ70TL-24
|
Interstate Connecting Components | TRB JACK, STR8, WRNCH CRIMP 2 LUG, FOR 202-3934 CABLE | 0 |
|
$50.3750 / $74.2742 | Buy Now |
Part Details for CJ70TL-24
CJ70TL-24 CAD Models
CJ70TL-24 Part Data Attributes
|
CJ70TL-24
Trompeter
Buy Now
Datasheet
|
Compare Parts:
CJ70TL-24
Trompeter
CABLE TERMINATED, FEMALE, BNC, TRIAXIAL CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | CJ70TL | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |