Part Details for CJ70CZ-221 by Artesyn Embedded Technologies
Overview of CJ70CZ-221 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CJ70CZ-221
CJ70CZ-221 CAD Models
CJ70CZ-221 Part Data Attributes
|
CJ70CZ-221
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CJ70CZ-221
Artesyn Embedded Technologies
CONNECTOR, TRIAXIAL CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | TRIAXIAL CONNECTOR |
Alternate Parts for CJ70CZ-221
This table gives cross-reference parts and alternative options found for CJ70CZ-221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ70CZ-221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ70CZ-221 | Triaxial Connector, | Vertiv Inc | CJ70CZ-221 vs CJ70CZ-221 |
CJ70CZ-221 | Triaxial Connector, Female, Cable Mount, Crimp Terminal, Receptacle, | Trompeter | CJ70CZ-221 vs CJ70CZ-221 |