Part Details for CJ70CW-303 by Trompeter
Overview of CJ70CW-303 by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CJ70CW-303
CJ70CW-303 CAD Models
CJ70CW-303 Part Data Attributes
|
CJ70CW-303
Trompeter
Buy Now
Datasheet
|
Compare Parts:
CJ70CW-303
Trompeter
Triaxial Connector, Female, Cable Mount, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for CJ70CW-303
This table gives cross-reference parts and alternative options found for CJ70CW-303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ70CW-303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ70CW-303 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | CJ70CW-303 vs CJ70CW-303 |
CJ70CW-303 | Triaxial Connector, | Bel Fuse | CJ70CW-303 vs CJ70CW-303 |
CJ70CW-303 | Triaxial Connector, | Vertiv Inc | CJ70CW-303 vs CJ70CW-303 |