Part Details for CJ70CS-213 by Trompeter
Overview of CJ70CS-213 by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CJ70CS-213
CJ70CS-213 CAD Models
CJ70CS-213 Part Data Attributes
|
CJ70CS-213
Trompeter
Buy Now
Datasheet
|
Compare Parts:
CJ70CS-213
Trompeter
Triaxial Connector, Female, Cable Mount, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for CJ70CS-213
This table gives cross-reference parts and alternative options found for CJ70CS-213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ70CS-213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ70CS-213 | Triaxial Connector, | Bel Fuse | CJ70CS-213 vs CJ70CS-213 |
CJ70CS-213 | CONNECTOR, TRIAXIAL CONNECTOR | Artesyn Embedded Technologies | CJ70CS-213 vs CJ70CS-213 |