Part Details for CJ450ACWS-204 by Cinch Connectivity Solutions
Overview of CJ450ACWS-204 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for CJ450ACWS-204
CJ450ACWS-204 CAD Models
CJ450ACWS-204 Part Data Attributes
|
CJ450ACWS-204
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CJ450ACWS-204
Cinch Connectivity Solutions
RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-STD-1553B | |
Body Depth | 1.365 inch | |
Body Diameter | 0.334 inch | |
Body/Shell Style | JACK | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |