Part Details for CJ1426WF35PX by Corsair Electrical Connectors Inc
Overview of CJ1426WF35PX by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CJ1426WF35PX
CJ1426WF35PX CAD Models
CJ1426WF35PX Part Data Attributes
|
CJ1426WF35PX
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
CJ1426WF35PX
Corsair Electrical Connectors Inc
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for CJ1426WF35PX
This table gives cross-reference parts and alternative options found for CJ1426WF35PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ1426WF35PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CJ1426FF35PX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | CJ1426WF35PX vs CJ1426FF35PX |
D38999/26W-F-35PB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Metal, Male, Crimp Terminal, Plug | CJ1426WF35PX vs D38999/26W-F-35PB |
D38999/26WF35PB | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | CJ1426WF35PX vs D38999/26WF35PB |
TVS06RK19-35PB | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | CJ1426WF35PX vs TVS06RK19-35PB |
CJ1426KF35PX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | CJ1426WF35PX vs CJ1426KF35PX |
D38999/26TF35PB | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | CJ1426WF35PX vs D38999/26TF35PB |
EN3645M6FN35MB | TE Connectivity | Check for Price | MIL Series Connector, 66 Contact(s), Composite, Male, Crimp Terminal, Plug | CJ1426WF35PX vs EN3645M6FN35MB |
CJ1426WF35PB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | CJ1426WF35PX vs CJ1426WF35PB |
D38999/26LF35PB | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Steel, Male, Solder Terminal, Plug, | CJ1426WF35PX vs D38999/26LF35PB |
D38999/26MF35PB | ITT Interconnect Solutions | Check for Price | 66 Contact(s), Composite, Male, Crimp Terminal, Plug, | CJ1426WF35PX vs D38999/26MF35PB |