Part Details for CJ1426KC35PA by Corsair Electrical Connectors Inc
Overview of CJ1426KC35PA by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CJ1426KC35PA
CJ1426KC35PA CAD Models
CJ1426KC35PA Part Data Attributes
|
CJ1426KC35PA
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
CJ1426KC35PA
Corsair Electrical Connectors Inc
MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for CJ1426KC35PA
This table gives cross-reference parts and alternative options found for CJ1426KC35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ1426KC35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA6T13W35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | ITT Interconnect Solutions | CJ1426KC35PA vs KJA6T13W35PA |
CJ1426FC35PW | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CJ1426KC35PA vs CJ1426FC35PW |
DTS26T13-35PA | MIL Series Connector | TE Connectivity | CJ1426KC35PA vs DTS26T13-35PA |
D38999/26F-C-35HA | MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | CJ1426KC35PA vs D38999/26F-C-35HA |
D38999/26CC35HA | MIL Series Connector | Amphenol Corporation | CJ1426KC35PA vs D38999/26CC35HA |
TV06DT-13-35PA | MIL SERIES CONNECTOR, | Amphenol Corporation | CJ1426KC35PA vs TV06DT-13-35PA |
D38999/26MC35HA | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | CJ1426KC35PA vs D38999/26MC35HA |
CJ1426TC35PA | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CJ1426KC35PA vs CJ1426TC35PA |
D38999/26LC35PA | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CJ1426KC35PA vs D38999/26LC35PA |
D38999/26JC35PA | 22 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | CJ1426KC35PA vs D38999/26JC35PA |