Part Details for CJ1424TJ29AA by Corsair Electrical Connectors Inc
Overview of CJ1424TJ29AA by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CJ1424TJ29AA
CJ1424TJ29AA CAD Models
CJ1424TJ29AA Part Data Attributes
|
CJ1424TJ29AA
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
CJ1424TJ29AA
Corsair Electrical Connectors Inc
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for CJ1424TJ29AA
This table gives cross-reference parts and alternative options found for CJ1424TJ29AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ1424TJ29AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LJ29AA | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CJ1424TJ29AA vs D38999/24LJ29AA |
D38999/24CJ29AA | MIL Series Connector | Amphenol Corporation | CJ1424TJ29AA vs D38999/24CJ29AA |
CJ1424CJ29AA | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CJ1424TJ29AA vs CJ1424CJ29AA |
D38999/24KJ29AA | MIL Series Connector | TE Connectivity | CJ1424TJ29AA vs D38999/24KJ29AA |
EN3645J7JN29AA | MIL Series Connector, 29 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CJ1424TJ29AA vs EN3645J7JN29AA |
DTS24Z25-29AA | MIL Series Connector | TE Connectivity | CJ1424TJ29AA vs DTS24Z25-29AA |
D38999/24JJ29AA | MIL Series Connector | TE Connectivity | CJ1424TJ29AA vs D38999/24JJ29AA |
DTS24K25-29AA | MIL Series Connector | TE Connectivity | CJ1424TJ29AA vs DTS24K25-29AA |
D38999/24KJ29AW | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CJ1424TJ29AA vs D38999/24KJ29AW |
D38999/24GJ29AA | MIL Series Connector, | Glenair Inc | CJ1424TJ29AA vs D38999/24GJ29AA |