Part Details for CJ1424FJ35SY by Corsair Electrical Connectors Inc
Overview of CJ1424FJ35SY by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CJ1424FJ35SY
CJ1424FJ35SY CAD Models
CJ1424FJ35SY Part Data Attributes
|
CJ1424FJ35SY
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
CJ1424FJ35SY
Corsair Electrical Connectors Inc
MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for CJ1424FJ35SY
This table gives cross-reference parts and alternative options found for CJ1424FJ35SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ1424FJ35SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24SJ35SY | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | CJ1424FJ35SY vs D38999/24SJ35SY |
D38999/24JJ35JC | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 128 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | CJ1424FJ35SY vs D38999/24JJ35JC |
D38999/24JJ35SC | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 128 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | CJ1424FJ35SY vs D38999/24JJ35SC |
CTV07RGW-25-35SC | Amphenol Corporation | Check for Price | MIL Series Connector, 128 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | CJ1424FJ35SY vs CTV07RGW-25-35SC |
D38999/24WJ35SC | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | CJ1424FJ35SY vs D38999/24WJ35SC |
D38999/24FJ35SC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | CJ1424FJ35SY vs D38999/24FJ35SC |
D38999/24ZJ35SC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | CJ1424FJ35SY vs D38999/24ZJ35SC |
D38999/24GJ35SC | Glenair Inc | Check for Price | MIL Series Connector, | CJ1424FJ35SY vs D38999/24GJ35SC |
D38999/24KJ35SC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | CJ1424FJ35SY vs D38999/24KJ35SC |
D38999/24MJ35JC | TE Connectivity | Check for Price | 128 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | CJ1424FJ35SY vs D38999/24MJ35JC |