Part Details for CJ1424FB4S by Corsair Electrical Connectors Inc
Overview of CJ1424FB4S by Corsair Electrical Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CJ1424FB4S
CJ1424FB4S CAD Models
CJ1424FB4S Part Data Attributes
|
CJ1424FB4S
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
CJ1424FB4S
Corsair Electrical Connectors Inc
MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for CJ1424FB4S
This table gives cross-reference parts and alternative options found for CJ1424FB4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ1424FB4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TB4SN | MIL Series Connector | TE Connectivity | CJ1424FB4S vs D38999/24TB4SN |
CJ1424CB4SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CJ1424FB4S vs CJ1424CB4SN |
D38999/24S-B-4SN | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CJ1424FB4S vs D38999/24S-B-4SN |
EN3645M7BN04FN | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CJ1424FB4S vs EN3645M7BN04FN |
D38999/24WB4JN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CJ1424FB4S vs D38999/24WB4JN |
D38999/24FB4SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CJ1424FB4S vs D38999/24FB4SN |
D38999/24ZB4SN | MIL Series Connector | TE Connectivity | CJ1424FB4S vs D38999/24ZB4SN |
DTS24G11-04JN | MIL Series Connector | TE Connectivity | CJ1424FB4S vs DTS24G11-04JN |
D38999/24LB4JN | MIL Series Connector | TE Connectivity | CJ1424FB4S vs D38999/24LB4JN |
D38999/24ZB4JN | MIL Series Connector | TE Connectivity | CJ1424FB4S vs D38999/24ZB4JN |