There are no models available for this part yet.
Overview of CJ1424CE26BC by Corsair Electrical Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CJ1424CE26BC by Corsair Electrical Connectors Inc
Part Data Attributes for CJ1424CE26BC by Corsair Electrical Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ANODIZED
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
Alternate Parts for CJ1424CE26BC
This table gives cross-reference parts and alternative options found for CJ1424CE26BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ1424CE26BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KE26BC | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CJ1424CE26BC vs D38999/24KE26BC |
D38999/24WE26BC | MIL Series Connector, | Glenair Inc | CJ1424CE26BC vs D38999/24WE26BC |
CTVS07RF17-26BC | MIL Series Connector | Amphenol Corporation | CJ1424CE26BC vs CTVS07RF17-26BC |
EN3645J7EN26BC | MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CJ1424CE26BC vs EN3645J7EN26BC |
CJ1424WE26BC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CJ1424CE26BC vs CJ1424WE26BC |
DTS24L17-26BC | MIL Series Connector | TE Connectivity | CJ1424CE26BC vs DTS24L17-26BC |
DTS24Z17-26BC | MIL Series Connector | TE Connectivity | CJ1424CE26BC vs DTS24Z17-26BC |
D38999/24KE26BC | MIL Series Connector | Amphenol Corporation | CJ1424CE26BC vs D38999/24KE26BC |
DTS24T17-26BC | MIL Series Connector | TE Connectivity | CJ1424CE26BC vs DTS24T17-26BC |
D38999/24CE26BY | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CJ1424CE26BC vs D38999/24CE26BY |