Part Details for CIT1208PES-A10-02 by TDK Corporation
Overview of CIT1208PES-A10-02 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
Part Details for CIT1208PES-A10-02
CIT1208PES-A10-02 CAD Models
CIT1208PES-A10-02 Part Data Attributes
|
CIT1208PES-A10-02
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CIT1208PES-A10-02
TDK Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DATA COUPLING | |
Approvals | UL | |
Height | 4.4 mm | |
Length | 11.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Impedance | 600 OHMS | |
Secondary Impedance | 225 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.4 mm |