Part Details for CISL820K2HS6T by IBS Electronics Inc
Overview of CISL820K2HS6T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CISL820K2HS6T
CISL820K2HS6T CAD Models
CISL820K2HS6T Part Data Attributes
|
CISL820K2HS6T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CISL820K2HS6T
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Temp. Coefficients (Consult) | |
Dielectric Material | CERAMIC | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CI (CLASS I) | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 6.3 mm | |
Width | 3 mm |
Alternate Parts for CISL820K2HS6T
This table gives cross-reference parts and alternative options found for CISL820K2HS6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CISL820K2HS6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CISL820K2HF2L | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HF2L |
CISL820K2HS2L | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HS2L |
CISL820K2HF6L | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HF6L |
CISL820K2HS24 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HS24 |
CISL820K2HF56 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HF56 |
CISL820K2HF2R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HF2R |
CISL820K2HF64 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HF64 |
CISL820K2HF24 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HF24 |
CISL820K2HS56 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HS56 |
CISL820K2HF6R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, | IBS Electronics Inc | CISL820K2HS6T vs CISL820K2HF6R |