Part Details for CISL680K1HS69 by IBS Electronics Inc
Overview of CISL680K1HS69 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CISL680K1HS69
CISL680K1HS69 CAD Models
CISL680K1HS69 Part Data Attributes
|
CISL680K1HS69
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CISL680K1HS69
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Temp. Coefficients (Consult) | |
Dielectric Material | CERAMIC | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CI (CLASS I) | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 6.3 mm | |
Width | 3 mm |
Alternate Parts for CISL680K1HS69
This table gives cross-reference parts and alternative options found for CISL680K1HS69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CISL680K1HS69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CISL680K1HF56 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HF56 |
CISL680K1HS66 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HS66 |
CISL680K1HS5R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HS5R |
CISL680K1HS2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HS2L |
CISL680K1HF64 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HF64 |
CISL680K1HS54 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HS54 |
CISL680K1HF24 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HF24 |
CISL680K1HS5T | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HS5T |
CISL680K1HF2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HF2L |
CISL680K1HS56 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000068uF, | IBS Electronics Inc | CISL680K1HS69 vs CISL680K1HS56 |