Part Details for CISL391K2HF64 by IBS Electronics Inc
Overview of CISL391K2HF64 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CISL391K2HF64
CISL391K2HF64 CAD Models
CISL391K2HF64 Part Data Attributes
|
CISL391K2HF64
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CISL391K2HF64
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Temp. Coefficients (Consult) | |
Dielectric Material | CERAMIC | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CI (CLASS I) | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 6.3 mm | |
Width | 3 mm |
Alternate Parts for CISL391K2HF64
This table gives cross-reference parts and alternative options found for CISL391K2HF64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CISL391K2HF64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CISL391K2HS56 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HS56 |
CISL391K2HF5T | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HF5T |
CISL391K2HF2L | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HF2L |
CISL391K2HF66 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HF66 |
CISL391K2HS6T | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HS6T |
CISL391K2HF5R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HF5R |
CISL391K2HS26 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HS26 |
CISL391K2HS5L | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HS5L |
CISL391K2HF6T | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HF6T |
CISL391K2HS54 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00039uF, | IBS Electronics Inc | CISL391K2HF64 vs CISL391K2HS54 |