Part Details for CISL331K1HS29 by IBS Electronics Inc
Overview of CISL331K1HS29 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CISL331K1HS29
CISL331K1HS29 CAD Models
CISL331K1HS29 Part Data Attributes
|
CISL331K1HS29
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CISL331K1HS29
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Temp. Coefficients (Consult) | |
Dielectric Material | CERAMIC | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CI (CLASS I) | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Width | 3 mm |
Alternate Parts for CISL331K1HS29
This table gives cross-reference parts and alternative options found for CISL331K1HS29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CISL331K1HS29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CISL331K1HS2R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HS2R |
CISL331K1HS2T | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HS2T |
CISL331K1HS5T | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HS5T |
CISL331K1HS6R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HS6R |
CISL331K1HF2R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HF2R |
CISL331K1HF6T | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HF6T |
CISL331K1HS26 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HS26 |
CISL331K1HF26 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HF26 |
CISL331K1HS59 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HS59 |
CISL331K1HF2T | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.00033uF, | IBS Electronics Inc | CISL331K1HS29 vs CISL331K1HF2T |