Part Details for CISL121J2HS24 by IBS Electronics Inc
Overview of CISL121J2HS24 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CISL121J2HS24
CISL121J2HS24 CAD Models
CISL121J2HS24 Part Data Attributes
|
CISL121J2HS24
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CISL121J2HS24
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Temp. Coefficients (Consult) | |
Dielectric Material | CERAMIC | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | CI (CLASS I) | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Width | 3 mm |
Alternate Parts for CISL121J2HS24
This table gives cross-reference parts and alternative options found for CISL121J2HS24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CISL121J2HS24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CISL121J2HF5L | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HF5L |
CISL121J2HS69 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HS69 |
CISL121J2HF69 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HF69 |
CISL121J2HS2L | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HS2L |
CISL121J2HS2R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HS2R |
CISL121J2HS5L | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HS5L |
CISL121J2HF59 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HF59 |
CISL121J2HF5R | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HF5R |
CISL121J2HF24 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HF24 |
CISL121J2HS66 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00012uF, | IBS Electronics Inc | CISL121J2HS24 vs CISL121J2HS66 |