Part Details for CIRTBFP20-25S by Winchester Interconnect
Overview of CIRTBFP20-25S by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P |
Part Details for CIRTBFP20-25S
CIRTBFP20-25S CAD Models
CIRTBFP20-25S Part Data Attributes
|
CIRTBFP20-25S
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CIRTBFP20-25S
Winchester Interconnect
Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 13 |
Alternate Parts for CIRTBFP20-25S
This table gives cross-reference parts and alternative options found for CIRTBFP20-25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIRTBFP20-25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
233-103-H9Z111-35SN-03 | Circular Connector Adapter, 13 Contact(s), Stainless Steel, Female-Female | Glenair Inc | CIRTBFP20-25S vs 233-103-H9Z111-35SN-03 |
231-103-H7Z111-35SC-02 | Circular Connector Adapter, 13 Contact(s), Stainless Steel, Female-Female | Glenair Inc | CIRTBFP20-25S vs 231-103-H7Z111-35SC-02 |
231-104-07AL11-35SD-03 | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT | Glenair Inc | CIRTBFP20-25S vs 231-104-07AL11-35SD-03 |
231-103-H7ZL11-35SC-02 | Circular Connector Adapter, 13 Contact(s), Stainless Steel, Female-Female | Glenair Inc | CIRTBFP20-25S vs 231-103-H7ZL11-35SC-02 |
232-103-H7FT10-35SN-02 | Circular Connector Adapter, 13 Contact(s), Carbon Steel, Female-Female | Glenair Inc | CIRTBFP20-25S vs 232-103-H7FT10-35SN-02 |
233-103-H9ZL11-35SN-03 | Circular Connector Adapter, 13 Contact(s), Stainless Steel, Female-Female | Glenair Inc | CIRTBFP20-25S vs 233-103-H9ZL11-35SN-03 |
232-103-H7Z110-35SD-01 | Circular Connector Adapter, 13 Contact(s), Stainless Steel, Female-Female | Glenair Inc | CIRTBFP20-25S vs 232-103-H7Z110-35SD-01 |
947-112N11-35ASS | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | CIRTBFP20-25S vs 947-112N11-35ASS |
947-112B11-35CSS | Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | CIRTBFP20-25S vs 947-112B11-35CSS |
232-103-H7ZL10-35SC-02 | Circular Connector Adapter, 13 Contact(s), Stainless Steel, Female-Female | Glenair Inc | CIRTBFP20-25S vs 232-103-H7ZL10-35SC-02 |