Part Details for CIRTBFP16-10P by Winchester Interconnect
Overview of CIRTBFP16-10P by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Part Details for CIRTBFP16-10P
CIRTBFP16-10P CAD Models
CIRTBFP16-10P Part Data Attributes
|
CIRTBFP16-10P
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CIRTBFP16-10P
Winchester Interconnect
Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for CIRTBFP16-10P
This table gives cross-reference parts and alternative options found for CIRTBFP16-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIRTBFP16-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232-104-00M8-98PE-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CIRTBFP16-10P vs 232-104-00M8-98PE-02 |
231-104-09AL9-98PC-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | CIRTBFP16-10P vs 231-104-09AL9-98PC-01 |
BLCSF11-3PN-170 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Cooper Crouse-Hinds | CIRTBFP16-10P vs BLCSF11-3PN-170 |
232-104-00M8-98PA-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CIRTBFP16-10P vs 232-104-00M8-98PA-02 |
233-104-07M09-98PN-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CIRTBFP16-10P vs 233-104-07M09-98PN-01 |
231-104-00NC9-98PB-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CIRTBFP16-10P vs 231-104-00NC9-98PB-02 |
231-104-00MT9-98PA-03 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | CIRTBFP16-10P vs 231-104-00MT9-98PA-03 |
231-104-09AL9-98PD-03 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | CIRTBFP16-10P vs 231-104-09AL9-98PD-03 |
231-104-00ZN9-98PB-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CIRTBFP16-10P vs 231-104-00ZN9-98PB-01 |
KPTBB8-33PWDZ | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | ITT Interconnect Solutions | CIRTBFP16-10P vs KPTBB8-33PWDZ |