Part Details for CIR2S-VE6P-40A-150 by Winchester Interconnect
Overview of CIR2S-VE6P-40A-150 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Part Details for CIR2S-VE6P-40A-150
CIR2S-VE6P-40A-150 CAD Models
CIR2S-VE6P-40A-150 Part Data Attributes
|
CIR2S-VE6P-40A-150
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CIR2S-VE6P-40A-150
Winchester Interconnect
Circular Connector Adapter, 150 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 300 |
Alternate Parts for CIR2S-VE6P-40A-150
This table gives cross-reference parts and alternative options found for CIR2S-VE6P-40A-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIR2S-VE6P-40A-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1501304 | Circular Connector Adapter, 3 Contact(s), Female-Female-Female, ROHS COMPLIANT | Phoenix Contact | CIR2S-VE6P-40A-150 vs 1501304 |
CIR2S-VE6P-40T-159 | Circular Connector Adapter, 159 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | CIR2S-VE6P-40A-150 vs CIR2S-VE6P-40T-159 |
CIR2S-VE6P-32-22 | Circular Connector Adapter, 54 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | CIR2S-VE6P-40A-150 vs CIR2S-VE6P-32-22 |
CIR2S-VE6P-40A-130 | Circular Connector Adapter, 130 Contact(s), Aluminum Alloy, Female-Male | Winchester Interconnect | CIR2S-VE6P-40A-150 vs CIR2S-VE6P-40A-130 |
TBF48-5PS | Circular Connector Adapter, 99 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | CIR2S-VE6P-40A-150 vs TBF48-5PS |