Part Details for CIR06-10SL-3S-F80-T12 by ITT Interconnect Solutions
Overview of CIR06-10SL-3S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 | |
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Price & Stock for CIR06-10SL-3S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR06-10SL-3S-F80-T12-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$29.5700 / $49.8400 | Buy Now |
DISTI #
695-IR0610SL3SF80T12
|
Mouser Electronics | Circular MIL Spec Connector CIR 3C 3#16S SKT PLUG | 0 |
|
$68.3800 / $84.8600 | Order Now |
DISTI #
37152595
|
Verical | Conn Circular F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$62.9338 / $79.9619 | Buy Now |
DISTI #
CIR06-10SL-3S-F80-T12
|
PEI Genesis | CIR 3C 3#16S SKT PLUG Min Qty: 1 | 8 |
|
$49.8400 | Buy Now |
Part Details for CIR06-10SL-3S-F80-T12
CIR06-10SL-3S-F80-T12 CAD Models
CIR06-10SL-3S-F80-T12 Part Data Attributes
|
CIR06-10SL-3S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR06-10SL-3S-F80-T12
ITT Interconnect Solutions
CONN PLUG FMALE 3POS GOLD CRIMP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMETED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |