Part Details for CIR030FP-16S-8S-F80-T108 by ITT Interconnect Solutions
Overview of CIR030FP-16S-8S-F80-T108 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1080ISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for CIR030FP-16S-8S-F80-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-16S-8S-F8
|
Avnet Americas | CIR 5C 516S SKT RECP WALL - Bulk (Alt: CIR030FP-16S-8S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9625 / $72.6125 | Buy Now |
DISTI #
965-30FP16S8SF80T108
|
Mouser Electronics | Standard Circular Connector CIR 5C 5#16S SKT RECP WALL RoHS: Compliant | 0 |
|
$54.3000 / $67.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6300 / $67.6700 | Buy Now |
DISTI #
CIR030FP-16S-8S-F80-T108
|
PEI Genesis | CIR 5C 5#16S SKT RECP WALL Min Qty: 1 | 6 |
|
$45.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.6300 / $67.6700 | Buy Now |
Part Details for CIR030FP-16S-8S-F80-T108
CIR030FP-16S-8S-F80-T108 CAD Models
CIR030FP-16S-8S-F80-T108 Part Data Attributes
|
CIR030FP-16S-8S-F80-T108
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-16S-8S-F80-T108
ITT Interconnect Solutions
CONN RCPT 5POS PNL MNT SKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | ZINC/COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |