Part Details for CIR-330011C25 by Lumentum Operations LLC
Overview of CIR-330011C25 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIR-330011C25
CIR-330011C25 CAD Models
CIR-330011C25 Part Data Attributes:
|
CIR-330011C25
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
CIR-330011C25
Lumentum Operations LLC
Circulator, 1520nm Min, 1620nm Max, SC/APC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Body Height | 5.5 mm | |
Body Length or Diameter | 47 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | CIRCULATOR | |
Fiber Type | SMF-28-250UM | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 28 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1620 nm | |
Operating Wavelength-Min | 1520 nm | |
Operating Wavelength-Nom | 1570 nm | |
Optical Input Power-Max | 500 mW | |
Polarization Dependent Loss-Max | 0.12 dB | |
Return Loss-Min | 50 dB |