CIR-2300314B2
Description: Circulator, 1530nm Min, 1570nm Max, FC/SPC Connector,

Overview of CIR-2300314B2 by Viavi Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADM6710BARJZ-REEL7 Analog Devices Microprocessor Supervisory Cir
ADM6710DARJZ-REEL7 Analog Devices Microprocessor Supervisory Cir
ADM6710CARJZ-REEL7 Analog Devices Microprocessor Supervisory Cir

CAD Models for CIR-2300314B2 by Viavi Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIR-2300314B2 by Viavi Solutions Inc

CIR-2300314B2
Viavi Solutions Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VIAVI SOLUTIONS INC
Reach Compliance Code
unknown
Body Height
5.5 mm
Body Length or Diameter
47 mm
Connection Type
FC/SPC CONNECTOR
Fiber Optic Device Type
CIRCULATOR
Fiber Type
SMF-28-900UM
Insertion Loss-Max
0.6 dB
Isolation-Min
35 dB
Operating Temperature-Max
60 °C
Operating Temperature-Min
Operating Wavelength-Max
1570 nm
Operating Wavelength-Min
1530 nm
Operating Wavelength-Nom
1550 nm
Optical Input Power-Max
500 mW
Polarization Dependent Loss-Max
0.12 dB
Return Loss-Min
50 dB
Want to compare parts?
  1. CIR-2300314B2
    Viavi Solutions Inc
    Circulator, 1530nm Min, 1570nm Max, FC/SPC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR-2300314B2 by Viavi Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR-2300314B2 by Viavi Solutions Inc

Select Manufacturer
Which Manufacturer of CIR-2300314B2 would you like to use for your alert(s)?
  • Please alert me when CIR-2300314B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIR-2300314B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR-2300314B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIR-2300314B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR-2300314B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR-2300314B2 by Viavi Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: