CIP-1-03-23-GD10
Central Components Manufacturing
Description: Headers and Edge Type Connector,

Overview of CIP-1-03-23-GD10 by Central Components Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for CIP-1-03-23-GD10 by Central Components Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIP-1-03-23-GD10 by Central Components Manufacturing

CIP-1-03-23-GD10
Central Components Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Want to compare parts?
  1. CIP-1-03-23-GD10
    Central Components Manufacturing
    Headers and Edge Type Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIP-1-03-23-GD10 by Central Components Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIP-1-03-23-GD10 by Central Components Manufacturing

Select Manufacturer
Which Manufacturer of CIP-1-03-23-GD10 would you like to use for your alert(s)?
  • Please alert me when CIP-1-03-23-GD10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIP-1-03-23-GD10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIP-1-03-23-GD10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIP-1-03-23-GD10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIP-1-03-23-GD10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIP-1-03-23-GD10 by Central Components Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: