There are no models available for this part yet.
Overview of CINT3110A0508K01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CINT3110A0508K01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ2545
|
Newark | Power Supply |Sl Power CINT3110A0508K01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1000 / $192.9500 | Buy Now | |
DISTI #
271-2819-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 80W Min Qty: 1 Lead time: 18 Weeks Container: Box |
40 In Stock |
|
$102.5240 / $107.9700 | Buy Now | |
DISTI #
70241710
|
RS | Power Supply, AC-DC,5V@10A,12V@3A,-12V@1A,90-264V In, Open Frame, CINT3110A Series | SL Power ( Ault / Condor ) CINT3110A0508K01 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$153.9300 | RFQ | |
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5V/12V/-12V 10A/4.5A/1A 110W 15-Pin RoHS: Compliant |
21 Partner Stock |
|
$103.9400 / $129.8100 | Buy Now | ||
DISTI #
000000000003804508
|
Sager | Switching Power Supplies 110W 5/12/-12V Min Qty: 1 | 159 |
|
$91.0000 | Buy Now | |
DISTI #
C1S717700002453
|
Chip1Stop | AC/DC Power Supply Triple-OUT 5V/12V/-12V 10A/4.5A/1A 110W 15-Pin RoHS: Compliant | 21 |
|
$111.0000 / $125.0000 | Buy Now | |
Master Electronics | AC/DC Power Supply Triple-OUT 5V/12V/-12V 10A/4.5A/1A 110W 15-Pin RoHS: Compliant |
21 Partner Stock |
|
$103.9400 / $129.8100 | Buy Now |
CAD Models for CINT3110A0508K01 by SL Power Electronics
Part Data Attributes for CINT3110A0508K01 by SL Power Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SL POWER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, IEC, UL
|
Efficiency (Main Output)
|
87%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
100 V
|
Length
|
101.6 mm
|
Line Regulation-Max
|
2%
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
14 A
|
Output Voltage-Nom
|
5 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Total Power Output-Max
|
110 W
|
Width
|
50.8 mm
|
Related Parts for CINT3110A0508K01
-
CINT1275A4814K01Power Supply Modules
-
CHB350-48S28NOther Analog ICs
-
T521X476M035AHE030Fixed Capacitors
-
BAS19Rectifier Diodes
-
419-10-216-30-041000Headers and Edge Type Connectors
-
CLC1010IST5XOperational Amplifiers
-
CM1223-02SOTransient Suppressors
-
CS4385-CQZDigital to Analog Converters
-
TAP800K15REFixed Resistors