Datasheets
CIM27-H01CN by: Cristek Interconnects Inc

D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle,

Part Details for CIM27-H01CN by Cristek Interconnects Inc

Overview of CIM27-H01CN by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for CIM27-H01CN

CIM27-H01CN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CIM27-H01CN Part Data Attributes

CIM27-H01CN Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
CIM27-H01CN Cristek Interconnects Inc D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: M83513
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size H
Termination Type SOLDER
Total Number of Contacts 100

Alternate Parts for CIM27-H01CN

This table gives cross-reference parts and alternative options found for CIM27-H01CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM27-H01CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/27-H01NN D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol Corporation CIM27-H01CN vs M83513/27-H01NN
M83513/27-H01CN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc CIM27-H01CN vs M83513/27-H01CN
M83513/27-H01PN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc CIM27-H01CN vs M83513/27-H01PN
M83513/27-H01NN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc CIM27-H01CN vs M83513/27-H01NN
M83513/27-H01KN D Microminiature Connector, Glenair Inc CIM27-H01CN vs M83513/27-H01KN
M83513/27-H1PN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc CIM27-H01CN vs M83513/27-H1PN
M83513/27-H01CN D MICROMINIATURE CONNECTOR TE Connectivity CIM27-H01CN vs M83513/27-H01CN
M83513/27-H1NN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc CIM27-H01CN vs M83513/27-H1NN
CIM27-H01NN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc CIM27-H01CN vs CIM27-H01NN
M83513/27-H01TN D Microminiature Connector, Glenair Inc CIM27-H01CN vs M83513/27-H01TN
Part Number Description Manufacturer Compare
CIM27-H01NN D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc CIM27-H01CN vs CIM27-H01NN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIM27-H01CN by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIM27-H01CN by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of CIM27-H01CN would you like to use for your alert(s)?
  • Please alert me when CIM27-H01CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIM27-H01CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIM27-H01CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIM27-H01CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIM27-H01CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIM27-H01CN by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: