Part Details for CIM13-C01NN by Cristek Interconnects Inc
Overview of CIM13-C01NN by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIM13-C01NN
CIM13-C01NN CAD Models
CIM13-C01NN Part Data Attributes
|
CIM13-C01NN
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CIM13-C01NN
Cristek Interconnects Inc
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: M83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for CIM13-C01NN
This table gives cross-reference parts and alternative options found for CIM13-C01NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM13-C01NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-C1PN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | CIM13-C01NN vs M83513/13-C1PN |
M83513/13-C01PN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | CIM13-C01NN vs M83513/13-C01PN |
M83513/13-C01CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CIM13-C01NN vs M83513/13-C01CN |
M83513/13-C01NN | D Microminiature Connector, | Bel Fuse | CIM13-C01NN vs M83513/13-C01NN |
M83513/13-C01NN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CIM13-C01NN vs M83513/13-C01NN |
M83513/13-C1CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | CIM13-C01NN vs M83513/13-C1CN |
M83513/13-C01CN | D Microminiature Connector, | Bel Fuse | CIM13-C01NN vs M83513/13-C01CN |
CIM13-C01CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CIM13-C01NN vs CIM13-C01CN |
M83513/13-C01NN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CIM13-C01NN vs M83513/13-C01NN |
M83513/13-C01CN | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CIM13-C01NN vs M83513/13-C01CN |