Part Details for CIM13-A03NP by Cristek Interconnects Inc
Results Overview of CIM13-A03NP by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CIM13-A03NP Information
CIM13-A03NP by Cristek Interconnects Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for CIM13-A03NP
CIM13-A03NP CAD Models
CIM13-A03NP Part Data Attributes
|
CIM13-A03NP
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CIM13-A03NP
Cristek Interconnects Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: M83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for CIM13-A03NP
This table gives cross-reference parts and alternative options found for CIM13-A03NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM13-A03NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/13-A03CP | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | CIM13-A03NP vs M83513/13-A03CP |
M83513/13-A3PP | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | CIM13-A03NP vs M83513/13-A3PP |
M83513/13-A03NP | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | CIM13-A03NP vs M83513/13-A03NP |
M83513/13-A03NP | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | CIM13-A03NP vs M83513/13-A03NP |
M83513/13-A03NP | Bel Fuse | Check for Price | D Microminiature Connector, | CIM13-A03NP vs M83513/13-A03NP |
M83513/13-A3NP | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | CIM13-A03NP vs M83513/13-A3NP |
M83513/13-A03CP | ITT Interconnect Solutions | $82.1269 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | CIM13-A03NP vs M83513/13-A03CP |
M83513/13-A03CP | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | CIM13-A03NP vs M83513/13-A03CP |