Part Details for CIL21S180KBE by Samsung Electro-Mechanics
Overview of CIL21S180KBE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIL21S180KBE
CIL21S180KBE CAD Models
CIL21S180KBE Part Data Attributes
|
CIL21S180KBE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIL21S180KBE
Samsung Electro-Mechanics
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Plastic | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.005 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for CIL21S180KBE
This table gives cross-reference parts and alternative options found for CIL21S180KBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIL21S180KBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTML0805F-180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | CIL21S180KBE vs CTML0805F-180K |
CIL21S180KAE | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Samsung Electro-Mechanics | CIL21S180KBE vs CIL21S180KAE |
CIL21S180KNC | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Samsung Electro-Mechanics | CIL21S180KBE vs CIL21S180KNC |
ILSB0805ER180K | General Fixed Inductor, 1 ELEMENT, 18 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CIL21S180KBE vs ILSB0805ER180K |
ILSB0805ER180K | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CIL21S180KBE vs ILSB0805ER180K |
CM2012F180KT | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | Samwha Electronics | CIL21S180KBE vs CM2012F180KT |
CIL21S180KAC | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Samsung Electro-Mechanics | CIL21S180KBE vs CIL21S180KAC |
CIL21S180KBC | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Samsung Electro-Mechanics | CIL21S180KBE vs CIL21S180KBC |