Part Details for CIIIF103Z1ES56 by IBS Electronics Inc
Overview of CIIIF103Z1ES56 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for CIIIF103Z1ES56
CIIIF103Z1ES56 CAD Models
CIIIF103Z1ES56 Part Data Attributes
|
CIIIF103Z1ES56
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CIIIF103Z1ES56
IBS Electronics Inc
CAP,CERAMIC,10NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Temp. Coefficients (Consult) | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CIII(CLASSIII) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CIII (CLASS III) | |
Temperature Characteristics Code | Y5V | |
Terminal Pitch | 5 mm | |
Width | 3 mm |
Alternate Parts for CIIIF103Z1ES56
This table gives cross-reference parts and alternative options found for CIIIF103Z1ES56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIIIF103Z1ES56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIIIF103Z1EF29 | CAP,CERAMIC,10NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103Z1EF29 |
CIIIF103Z1EF6T | CAP,CERAMIC,10NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103Z1EF6T |
CIIIF103M1ES5R | CAP,CERAMIC,10NF,25VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103M1ES5R |
CIIIF103Z1EF2L | CAP,CERAMIC,10NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103Z1EF2L |
CIIIF103M1ES6T | CAP,CERAMIC,10NF,25VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103M1ES6T |
CIIIF103Z1ES6T | CAP,CERAMIC,10NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103Z1ES6T |
CIIIF103M1EF54 | CAP,CERAMIC,10NF,25VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103M1EF54 |
CIIIF103M1ES6R | CAP,CERAMIC,10NF,25VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103M1ES6R |
CIIIF103Z1ES54 | CAP,CERAMIC,10NF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103Z1ES54 |
CIIIF103M1EF6R | CAP,CERAMIC,10NF,25VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1ES56 vs CIIIF103M1EF6R |