Part Details for CIIIE473M1HS6R by IBS Electronics Inc
Overview of CIIIE473M1HS6R by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIIIE473M1HS6R
CIIIE473M1HS6R CAD Models
CIIIE473M1HS6R Part Data Attributes
|
CIIIE473M1HS6R
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CIIIE473M1HS6R
IBS Electronics Inc
CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Temp. Coefficients (Consult) | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CIII(CLASSIII) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CIII (CLASS III) | |
Temperature Characteristics Code | Z5U | |
Terminal Pitch | 6.3 mm | |
Width | 3 mm |
Alternate Parts for CIIIE473M1HS6R
This table gives cross-reference parts and alternative options found for CIIIE473M1HS6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIIIE473M1HS6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIIIE473M1HF29 | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HF29 |
CIIIE473M1HF26 | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HF26 |
CIIIE473M1HS64 | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HS64 |
CIIIE473M1HS6T | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HS6T |
CIIIE473M1HF2L | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HF2L |
CIIIE473M1HS2L | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HS2L |
CIIIE473M1HS66 | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HS66 |
CIIIE473M1HS69 | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HS69 |
CIIIE473M1HF24 | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HF24 |
CIIIE473M1HF64 | CAP,CERAMIC,47NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE473M1HS6R vs CIIIE473M1HF64 |