Part Details for CIIIE223M1HS56 by IBS Electronics Inc
Overview of CIIIE223M1HS56 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for CIIIE223M1HS56
CIIIE223M1HS56 CAD Models
CIIIE223M1HS56 Part Data Attributes
|
CIIIE223M1HS56
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CIIIE223M1HS56
IBS Electronics Inc
CAP,CERAMIC,22NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Temp. Coefficients (Consult) | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CIII(CLASSIII) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CIII (CLASS III) | |
Temperature Characteristics Code | Z5U | |
Terminal Pitch | 5 mm | |
Width | 3 mm |
Alternate Parts for CIIIE223M1HS56
This table gives cross-reference parts and alternative options found for CIIIE223M1HS56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIIIE223M1HS56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIIIE223M1HF5L | CAP,CERAMIC,22NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE223M1HS56 vs CIIIE223M1HF5L |
CIIIE223M1HF56 | CAP,CERAMIC,22NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE223M1HS56 vs CIIIE223M1HF56 |
CIIIE223M1HS5L | CAP,CERAMIC,22NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE223M1HS56 vs CIIIE223M1HS5L |
CIIIE223M1HF5T | CAP,CERAMIC,22NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE223M1HS56 vs CIIIE223M1HF5T |
CIIIE223M1HS54 | CAP,CERAMIC,22NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE223M1HS56 vs CIIIE223M1HS54 |