There are no models available for this part yet.
Overview of CIIIE103Z1HS56 by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Automotive
CAD Models for CIIIE103Z1HS56 by IBS Electronics Inc
Part Data Attributes for CIIIE103Z1HS56 by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Additional Temp. Coefficients (Consult)
|
Dielectric Material
|
CERAMIC
|
Manufacturer Series
|
CIII(CLASSIII)
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
CIII (CLASS III)
|
Temperature Characteristics Code
|
Z5U
|
Terminal Pitch
|
5 mm
|
Width
|
3 mm
|
Alternate Parts for CIIIE103Z1HS56
This table gives cross-reference parts and alternative options found for CIIIE103Z1HS56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIIIE103Z1HS56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIIIE103Z1HF54 | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE103Z1HS56 vs CIIIE103Z1HF54 |
CIIIE103Z1HF5T | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE103Z1HS56 vs CIIIE103Z1HF5T |
CIIIE103Z1HS59 | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE103Z1HS56 vs CIIIE103Z1HS59 |
CIIIE103Z1HF5L | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE103Z1HS56 vs CIIIE103Z1HF5L |
CIIIE103Z1HF5R | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE103Z1HS56 vs CIIIE103Z1HF5R |
CIIIE103Z1HS54 | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE103Z1HS56 vs CIIIE103Z1HS54 |
CIIIE103Z1HF59 | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE103Z1HS56 vs CIIIE103Z1HF59 |
CIIIE103Z1HS5T | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Z5U TC CODE | IBS Electronics Inc | CIIIE103Z1HS56 vs CIIIE103Z1HS5T |