Part Details for CIH10T22NKNE by Samsung Electro-Mechanics
Overview of CIH10T22NKNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIH10T22NKNE
CIH10T22NKNE CAD Models
CIH10T22NKNE Part Data Attributes
|
CIH10T22NKNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIH10T22NKNE
Samsung Electro-Mechanics
General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Embossed | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CIH10T22NKNE
This table gives cross-reference parts and alternative options found for CIH10T22NKNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIH10T22NKNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH0016080822NK00 | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Chilisin Electronics Corp | CIH10T22NKNE vs BSCH0016080822NK00 |
CIH10T22NKAE | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | CIH10T22NKNE vs CIH10T22NKAE |
CIH10T22NKNC | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | CIH10T22NKNE vs CIH10T22NKNC |
CIH10T22NKAC | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | CIH10T22NKNE vs CIH10T22NKAC |
CLH1608T-22NK-H | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Chilisin Electronics Corp | CIH10T22NKNE vs CLH1608T-22NK-H |
BSCH0016080822NK00 | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Pulse Electronics Corporation | CIH10T22NKNE vs BSCH0016080822NK00 |
CIH10T22NKBE | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Samsung Electro-Mechanics | CIH10T22NKNE vs CIH10T22NKBE |