Part Details for CIH05T3N6SAE by Samsung Electro-Mechanics
Overview of CIH05T3N6SAE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIH05T3N6SAE
CIH05T3N6SAE CAD Models
CIH05T3N6SAE Part Data Attributes
|
CIH05T3N6SAE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIH05T3N6SAE
Samsung Electro-Mechanics
General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Embossed | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 8.334% |
Alternate Parts for CIH05T3N6SAE
This table gives cross-reference parts and alternative options found for CIH05T3N6SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIH05T3N6SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIH05T3N6SAC | General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CIH05T3N6SAE vs CIH05T3N6SAC |
CL02ST3N6-S | General Purpose Inductor, | Viking Tech Corp | CIH05T3N6SAE vs CL02ST3N6-S |
HK10053N6S-T8 | General Purpose Inductor, 0.0036uH, 8.333%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | CIH05T3N6SAE vs HK10053N6S-T8 |
CIH05T3N6SBC | General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CIH05T3N6SAE vs CIH05T3N6SBC |
CIH05T3N6SNE | General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CIH05T3N6SAE vs CIH05T3N6SNE |
SDCL1005C3N6STDF | General Purpose Inductor | Sunlord | CIH05T3N6SAE vs SDCL1005C3N6STDF |
CTLL1005SF-3N6S | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | CIH05T3N6SAE vs CTLL1005SF-3N6S |
HK10053N6S | General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | CIH05T3N6SAE vs HK10053N6S |
MCL1005-3R6-R | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | CIH05T3N6SAE vs MCL1005-3R6-R |
HK10053N6S-T | General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | CIH05T3N6SAE vs HK10053N6S-T |