Part Details for CIH05T1N0SNE by Samsung Electro-Mechanics
Overview of CIH05T1N0SNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIH05T1N0SNE
CIH05T1N0SNE CAD Models
CIH05T1N0SNE Part Data Attributes
|
CIH05T1N0SNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIH05T1N0SNE
Samsung Electro-Mechanics
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Embossed | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ,INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |
Alternate Parts for CIH05T1N0SNE
This table gives cross-reference parts and alternative options found for CIH05T1N0SNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIH05T1N0SNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7447840010 | General Purpose Inductor, | Wurth Elektronik | CIH05T1N0SNE vs 7447840010 |
ILC0402ER1N0S | General Fixed Inductor, 1 ELEMENT, 0.001 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CIH05T1N0SNE vs ILC0402ER1N0S |
LQG15HS1N0S02 | General Purpose Inductor, 0.001uH, 30%, 1 Element, Air-Core, SMD, CHIP | Murata Manufacturing Co Ltd | CIH05T1N0SNE vs LQG15HS1N0S02 |
MHL1ECTTP1N0S | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | CIH05T1N0SNE vs MHL1ECTTP1N0S |
GHF10051N0S-T-LF | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | CIH05T1N0SNE vs GHF10051N0S-T-LF |
LGHK10051N0S | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | CIH05T1N0SNE vs LGHK10051N0S |
HK10051N0S-T | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | CIH05T1N0SNE vs HK10051N0S-T |
7847803100 | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | CIH05T1N0SNE vs 7847803100 |
CIH05T1N0SBE | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CIH05T1N0SNE vs CIH05T1N0SBE |
CIH05T1N0SBC | General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | CIH05T1N0SNE vs CIH05T1N0SBC |